
* Images are for reference only
SXT3248DB07-44.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248DB07-44.000M
- JLCPCB Part #
- C6537041
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 40Ω 44MHz 8pF ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0664
200+
$0.8250
500+
$0.7977
1000+
$0.7832
Related Products

SXT3248DB27-44.000M
Suntsu Electronics, Inc.
$2.0729

SXT3248DB07-24.000M
Suntsu Electronics, Inc.
$0.8652

SXT3248DD07-44.000M
Suntsu Electronics, Inc.
$2.0938

SXT32418DA16-50.000M
Suntsu Electronics, Inc.
$0.7542

SXT32416CB16-50.000M
Suntsu Electronics, Inc.
$0.5773

SXT32412EC38-16.000M
Suntsu Electronics, Inc.
$1.1225