
* Images are for reference only
SXT21412CA38-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412CA38-24.000M
- JLCPCB Part #
- C6691184
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 120Ω 12pF 24MHz ±25ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5377
200+
$0.6145
500+
$0.5936
1000+
$0.5839
Related Products

SXT21412BA38-24.000M
Suntsu Electronics, Inc.
$1.3978

SXT21412AA38-24.000M
Suntsu Electronics, Inc.
$1.3849

SXT21412FA38-24.000M
Suntsu Electronics, Inc.
$1.5940

SXT21416BA38-16.384M
Suntsu Electronics, Inc.
$1.0037

8Y-24.000MAAE-T
TXC Corp
$1.2353

SXT21418DC07-40.000M
Suntsu Electronics, Inc.
$2.3838