
* Images are for reference only
SXT22412EC17-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412EC17-20.000M
- JLCPCB Part #
- C5926645
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 12pF 20MHz 80Ω ±15ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3877
200+
$0.5541
500+
$0.5349
1000+
$0.5268
Related Products

SXT22412EE17-20.000M
Suntsu Electronics, Inc.
$1.4166

SXT22412EC17-27.000M
Suntsu Electronics, Inc.
$1.1821

SXT22412EC17-50.000M
Suntsu Electronics, Inc.
$1.4214

ECS-160-8-36-JTN-TR
ECS
$0.3457

SXT22422AA17-37.400M
Suntsu Electronics, Inc.
$1.0119

SXT22413BB48-37.400M
Suntsu Electronics, Inc.
$1.0392
Welcome back, may I help you?