
* Images are for reference only
SXT21413BB16-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21413BB16-16.384M
- JLCPCB Part #
- C6246082
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 13pF 16.384MHz 200Ω ±30ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0168
200+
$0.4061
500+
$0.3932
1000+
$0.3868
Related Products

SXT21413BA16-16.384M
Suntsu Electronics, Inc.
$0.9926

SXT21411BB16-16.384M
Suntsu Electronics, Inc.
$1.0168

SXT21414BB16-16.384M
Suntsu Electronics, Inc.
$1.0168

SXT21418DA38-18.432M
Suntsu Electronics, Inc.
$1.3519

NX2016SA-32MHZ-EXS00A-CS11336
NDK
$0.7686

SXT21412FC07-27.000M
Suntsu Electronics, Inc.
$1.7580
Welcome back, may I help you?