
* Images are for reference only
SXT21422AA48-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21422AA48-24.000M
- JLCPCB Part #
- C7097185
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 120Ω 22pF 24MHz ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5167
200+
$0.6057
500+
$0.5849
1000+
$0.5752
Related Products

SXT21422AA48-26.000M
Suntsu Electronics, Inc.
$2.5931

SXT21422AA48-27.000M
Suntsu Electronics, Inc.
$2.7024

SXT21421AA48-24.000M
Suntsu Electronics, Inc.
$1.5167

SXT21418FC38-40.000M
Suntsu Electronics, Inc.
$2.6446

SX20Y032000BA1T007
TKD
$0.0720

SXT21418FC27-18.432M
Suntsu Electronics, Inc.
$1.4396
Welcome back, may I help you?