
* Images are for reference only
SXT3249DB07-11.0592M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3249DB07-11.0592M
- JLCPCB Part #
- C7351714
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 11.0592MHz 250Ω 9pF ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8153
200+
$0.3265
500+
$0.3152
1000+
$0.3104
Related Products

SXT3249BB07-11.0592M
Suntsu Electronics, Inc.
$0.7591

SXT3249DA07-11.0592M
Suntsu Electronics, Inc.
$0.8041

SXT3249CB07-11.0592M
Suntsu Electronics, Inc.
$0.7816

7V-16.670MAHV-T
TXC Corp
$0.8089

SXT32412DC27-14.31818M
Suntsu Electronics, Inc.
$1.1161

SXT32416BA16-48.000M
Suntsu Electronics, Inc.
$0.8089