
* Images are for reference only
SXT2248EE38-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248EE38-24.000M
- JLCPCB Part #
- C6701616
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 24MHz 80Ω 8pF ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3202
200+
$0.5265
500+
$0.5104
1000+
$0.5008
Related Products

SXT2148EE38-24.000M
Suntsu Electronics, Inc.
$1.4378

SXT22418EE38-24.000M
Suntsu Electronics, Inc.
$1.0321

SXT2248ED38-24.000M
Suntsu Electronics, Inc.
$1.1045

SXT2248DA16-26.000M
Suntsu Electronics, Inc.
$1.0401

SXT22412FC07-13.000M
Suntsu Electronics, Inc.
$1.1641

SXT22417CC17-24.576M
Suntsu Electronics, Inc.
$2.7048