
* Images are for reference only
SXT32419EC38-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419EC38-13.000M
- JLCPCB Part #
- C5942125
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 100Ω 13MHz 19pF ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9971
200+
$0.3989
500+
$0.3860
1000+
$0.3779
Related Products

SXT32419EA38-13.000M
Suntsu Electronics, Inc.
$0.9778

SXT32419EC48-13.000M
Suntsu Electronics, Inc.
$0.9987

SXT32419EE38-13.000M
Suntsu Electronics, Inc.
$1.0180

SXT32416DD07-18.432M
Suntsu Electronics, Inc.
$0.7558

SXT32410EC27-30.000M
Suntsu Electronics, Inc.
$0.9247

C3E-26.000-10-1015-X-CT
AKER
$1.4055