* Images are for reference only
MYRBP500080W21RD
- Manufacturer
- MURATA MANUFACTURING CO LTD
- MFR.Part #
- MYRBP500080W21RD
- JLCPCB Part #
- C6242740
- Package
- -
- Description
- Non-Isolated DC/DC Converters 0.65V TO 6V
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MYRBP500080W21RD for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MYRBP500080W21RD technical specifications, attributes, and parameters.
MYRBP500080W21RD symbol, PCB footprint from the free EasyEDA PCB design tool.
MYRBP500080W21RD datasheets or manufacturer documentation.
Datasheet: MYRBP500080W21RD Datasheet (PDF)
Minimum: 2
Full Reel: 3000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
LQM21NNR10K10D
MURATA MANUFACTURING CO LTD
$0.0743
-
PKM13EPYH4002-B0
MURATA MANUFACTURING CO LTD
$0.2951
-
LQG15HS6N2S02D
MURATA MANUFACTURING CO LTD
$0.0063
-
LQH5BPN100MT0L
MURATA MANUFACTURING CO LTD
$0.173
-
LQH5BPN4R7NT0L
MURATA MANUFACTURING CO LTD
$0.1715
-
GRM155C81E105KE11D
MURATA MANUFACTURING CO LTD
$0.0144