
* Images are for reference only
SXT22410BA27-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410BA27-30.000M
- JLCPCB Part #
- C7332069
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 10pF 30MHz 60Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0283
200+
$0.8107
500+
$0.7834
1000+
$0.7689
Related Products

SXT32410BA27-30.000M
Suntsu Electronics, Inc.
$0.6804

SXT22410AA27-30.000M
Suntsu Electronics, Inc.
$2.0042

SXT22410EA27-30.000M
Suntsu Electronics, Inc.
$2.2551

SXT2248DD17-27.120M
Suntsu Electronics, Inc.
$1.1951

SXT22412FB38-38.400M
Suntsu Electronics, Inc.
$1.4541

SXT2249AA17-20.000M
Suntsu Electronics, Inc.
$1.1678