
* Images are for reference only
SXT2248EE16-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248EE16-26.000M
- JLCPCB Part #
- C5952974
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 26MHz 80Ω 8pF ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1376
200+
$0.4544
500+
$0.4399
1000+
$0.4319
Related Products

SXT2248EE16-16.000M
Suntsu Electronics, Inc.
$0.8895

SXT2248EE16-24.000M
Suntsu Electronics, Inc.
$0.7187

SXT2148EE16-26.000M
Suntsu Electronics, Inc.
$1.5775

SXT22413CC17-13.560M
Suntsu Electronics, Inc.
$1.1022

SXT22413CC07-13.560M
Suntsu Electronics, Inc.
$1.0990

SXT22416BB38-20.000M
Suntsu Electronics, Inc.
$1.0748
Welcome back, may I help you?