
* Images are for reference only
SXT21417DD27-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21417DD27-16.384M
- JLCPCB Part #
- C5940252
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 16.384MHz 17pF 200Ω ±20ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2017
200+
$0.4797
500+
$0.4636
1000+
$0.4555
Related Products

SXT21417DD07-16.384M
Suntsu Electronics, Inc.
$1.1888

SXT21417DD17-16.384M
Suntsu Electronics, Inc.
$1.1985

SXT21417DC27-16.384M
Suntsu Electronics, Inc.
$1.1775

SXT21410BB38-48.000M
Suntsu Electronics, Inc.
$0.9207

SXT21412DB07-16.384M
Suntsu Electronics, Inc.
$1.1403

SXT21418FB16-20.000M
Suntsu Electronics, Inc.
$1.3454
Welcome back, may I help you?