
* Images are for reference only
SXT22410FA48-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410FA48-27.000M
- JLCPCB Part #
- C5945664
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 10pF 27MHz 80Ω ±10ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3886
200+
$0.9539
500+
$0.9217
1000+
$0.9056
Related Products

SXT21410FA48-27.000M
Suntsu Electronics, Inc.
$1.2579

SXT22410AA48-27.000M
Suntsu Electronics, Inc.
$2.0122

SXT22410CA48-27.000M
Suntsu Electronics, Inc.
$2.0878

SXT22417EE48-50.000M
Suntsu Electronics, Inc.
$1.4525

8Z-38.400MEEE-T
TXC Corp
$2.1924

SXT22412DB48-27.120M
Suntsu Electronics, Inc.
$1.2466