
* Images are for reference only
SXT32417AA48-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417AA48-40.000M
- JLCPCB Part #
- C5961055
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 17pF 40MHz 40Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6816
200+
$0.2724
500+
$0.2627
1000+
$0.2595
Related Products

SXT32417AA48-30.000M
Suntsu Electronics, Inc.
$0.6784

SXT32417AA48-48.000M
Suntsu Electronics, Inc.
$0.6816

SXT32418AA48-40.000M
Suntsu Electronics, Inc.
$0.6639

SXT32418CC16-26.000M
Suntsu Electronics, Inc.
$0.7558

SXT32412CB38-25.000M
Suntsu Electronics, Inc.
$0.7300

SXT32412FC38-20.000M
Suntsu Electronics, Inc.
$1.3117
Welcome back, may I help you?