
* Images are for reference only
SXT32417EA16-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417EA16-13.560M
- JLCPCB Part #
- C6266313
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 100Ω 13.56MHz 17pF ±15ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6259
200+
$0.2501
500+
$0.2420
1000+
$0.2372
Related Products

SXT32417EA17-13.560M
Suntsu Electronics, Inc.
$0.6276

SXT32410EA16-13.560M
Suntsu Electronics, Inc.
$0.5598

SXT32417EE16-13.560M
Suntsu Electronics, Inc.
$0.6550

SXT32419EA48-19.6608M
Suntsu Electronics, Inc.
$0.8276

SXT32419CA27-16.384M
Suntsu Electronics, Inc.
$1.0518

7V-19.200MEEJ-T
TXC Corp
$0.9421
Welcome back, may I help you?