
* Images are for reference only
SXT21410DC07-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410DC07-32.000M
- JLCPCB Part #
- C6241687
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 100Ω 10pF 32MHz ±20ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9340
200+
$0.3727
500+
$0.3614
1000+
$0.3549
Related Products

SXT21410DB07-32.000M
Suntsu Electronics, Inc.
$0.9244

SXT21410CC07-32.000M
Suntsu Electronics, Inc.
$0.9018

SXT21410DD07-32.000M
Suntsu Electronics, Inc.
$0.9453

SXT21415DA07-16.384M
Suntsu Electronics, Inc.
$1.1131

SXT21418ED27-16.384M
Suntsu Electronics, Inc.
$1.3002

FA-128 24.0000MD30X-K0
Seiko Epson
$0.1457
Welcome back, may I help you?