
* Images are for reference only
SXT3248CC38-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248CC38-14.7456M
- JLCPCB Part #
- C7113407
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 100Ω 14.7456MHz 8pF ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8779
200+
$0.3502
500+
$0.3389
1000+
$0.3325
Related Products

SXT3249CC38-14.7456M
Suntsu Electronics, Inc.
$1.1732

SXT3248CB38-14.7456M
Suntsu Electronics, Inc.
$0.8666

SXT3248CA38-14.7456M
Suntsu Electronics, Inc.
$0.8553

SXT3248EE38-29.4912M
Suntsu Electronics, Inc.
$1.1845

SXT32418DB07-48.000M
Suntsu Electronics, Inc.
$0.8424

SXT32411CA38-29.4912M
Suntsu Electronics, Inc.
$1.0070
Welcome back, may I help you?