
* Images are for reference only
SXT22419DA17-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419DA17-24.576M
- JLCPCB Part #
- C5929281
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 19pF 24.576MHz 80Ω ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7683
200+
$1.1054
500+
$1.0683
1000+
$1.0506
Related Products

SXT22419DC17-24.576M
Suntsu Electronics, Inc.
$2.8891

SXT22418DA17-24.576M
Suntsu Electronics, Inc.
$2.5765

SXT22419DA27-24.576M
Suntsu Electronics, Inc.
$2.7779

SXT22417AA16-30.000M
Suntsu Electronics, Inc.
$2.2398

SXT22410FC38-24.000M
Suntsu Electronics, Inc.
$1.1441

SXT2248FA48-32.000M
Suntsu Electronics, Inc.
$1.4986
Welcome back, may I help you?