
* Images are for reference only
E32D351HPN102TDD0U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E32D351HPN102TDD0U
- JLCPCB Part #
- C6234670
- Package
- Bolt,D63.5xL130mm
- Description
- -10%~+50% -40℃~+105℃ 1000uF 130mm 28.6mm 350V 63.5mm Bolt,D63.5xL130mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.5166
200+
$15.7683
500+
$15.2408
1000+
$14.9811
Related Products
Welcome back, may I help you?