This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SM8S17CA-TP

Extended
Manufacturer
MCC(Micro Commercial Components)
MFR.Part #
SM8S17CA-TP
JLCPCB Part #
C6229434
Package
DO-218AB
Description
-55℃~+175℃ 10uA 17V 18.9V 239A@10/1000us 27.6V 6.6kW@10/1000us TVS Unidirectional DO-218AB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 750

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6071
10+ $1.3438
30+ $1.1984
100+ $1.0353
750+ $0.9626
1500+ $0.9303

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons