
* Images are for reference only
SMH150-LPSE-D32-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH150-LPSE-D32-ST-BK
- JLCPCB Part #
- C6229156
- Package
- Plugin,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 64P Black Gold Phosphor Bronze Through Hole Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.2342
200+
$7.6747
500+
$7.4185
1000+
$7.2912
Related Products

SMH150-LPSE-D42-ST-BK
Sullins Connector Solutions
$25.2685

SMH150-LPSE-D39-ST-BK
Sullins Connector Solutions
$23.4623

SMH150-LPSE-D23-ST-BK
Sullins Connector Solutions
$14.2247

860-10-047-10-001101
Preci-Dip
$13.6994

BC020-20-A-0380-0300-L-G
Global Connector Technology
$3.7592

860-10-017-10-002000
Mill-Max Mfg. Corp.
$17.2120
Welcome back, may I help you?