
* Images are for reference only
SMH150-LPSE-D39-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH150-LPSE-D39-ST-BK
- JLCPCB Part #
- C6296721
- Package
- Plugin,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 78P Black Gold Phosphor Bronze Through Hole Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.4887
200+
$9.3723
500+
$9.0593
1000+
$8.9045
Related Products

SMH150-LPSE-D32-ST-BK
Sullins Connector Solutions
$19.2558

SMH150-LPSE-D37-ST-BK
Sullins Connector Solutions
$22.2611

SMH150-LPSE-D11-ST-BK
Sullins Connector Solutions
$7.2042

860-10-036-10-001101
Preci-Dip
$10.7354

BC035-20-A-0200-0300-L-G
Global Connector Technology
$1.9568

SMH100-LPPE-S13-ST-BK
Sullins Connector Solutions
$0.8421
Welcome back, may I help you?