
* Images are for reference only
SMH150-LPPE-D26-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH150-LPPE-D26-ST-BK
- JLCPCB Part #
- C5900360
- Package
- Plugin,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 52P Black Gold Phosphor Bronze Through Hole Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8831
200+
$3.1462
500+
$3.0400
1000+
$2.9886
Related Products

SMH150-LPPE-D27-ST-BK
Sullins Connector Solutions
$8.1340

SMH150-LPPE-D21-ST-BK
Sullins Connector Solutions
$6.3438

SMH150-LPPE-D35-ST-BK
Sullins Connector Solutions
$10.2169

SMH150-LPSE-D22-ST-BK
Sullins Connector Solutions
$13.5722

BC035-78-A-0200-0300-L-G
Global Connector Technology
$9.5945

BC035-52-A-0380-0300-L-G
Global Connector Technology
$9.9210