
* Images are for reference only
SIP110-PPJC-D03-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SIP110-PPJC-D03-ST-BK
- JLCPCB Part #
- C6228250
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm 2 2.54mm Gold Through Hole Plugin,P=1.27mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8466
200+
$0.7380
500+
$0.7122
1000+
$0.7010
Related Products

SIP110-PPJC-D09-ST-BK
Sullins Connector Solutions
$2.7538

SIP110-PPJC-D04-ST-BK
Sullins Connector Solutions
$1.9658

SIP110-PPJC-D05-ST-BK
Sullins Connector Solutions
$1.7403

1658525-9
TE Connectivity
$4.9194

SIP110-PPEC-D17-ST-BK
Sullins Connector Solutions
$1.8192

9-215570-0
TE Connectivity
$3.7222
Welcome back, may I help you?