
* Images are for reference only
9-215570-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 9-215570-0
- JLCPCB Part #
- C590739
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm 2 2.54mm 20 Tin 插件,P=1.27mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.8737
10+
$3.7835
30+
$3.7240
100+
$3.6644
Related Products