
* Images are for reference only
1658525-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1658525-9
- JLCPCB Part #
- C5169333
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1A 2 2.54mm 20 2x10P Blue IDC pin header (with press-fit) Through Hole Tin 插件,P=1.27mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 18
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$5.1060
10+
$4.9884
30+
$4.9095
100+
$4.8322
Related Products