
* Images are for reference only
LTC2903CS6-D1#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2903CS6-D1#TRMPBF
- JLCPCB Part #
- C580636
- Package
- TSOT-23-6
- Description
- 0℃~+70℃ 200ms 3.086V 4 500mV~6.5V Active Low Open-drain Voltage monitor TSOT-23-6 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3071
200+
$1.2795
500+
$1.2346
1000+
$1.2137
Related Products
Welcome back, may I help you?