
* Images are for reference only
MPL-AL4020-3R3
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPL-AL4020-3R3
- JLCPCB Part #
- C3222847
- Package
- SMD,4.1x4.1mm
- Description
- 3.3uH 34.5mΩ 4.4A 5.2A Molded Inductor ±20% SMD,4.1x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 92
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 91
In-stock Item Pricing
Qty Unit Price
1+
$1.3717
100+
$1.0354
500+
$0.9188
3000+
$0.8672
Related Products