
* Images are for reference only
MP20042DG-SJ-LF-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP20042DG-SJ-LF-Z
- JLCPCB Part #
- C6227843
- Package
- QFN-8(2x2)
- Description
- -40℃~+85℃ 2 2.5V、3.3V 6V Fixed Over Current Protection、Over Temperature Protection Positive QFN-8(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5390
10+
$1.2841
30+
$1.1438
100+
$0.9857
500+
$0.9147
1000+
$0.8840
Related Products

MP20042DG-SJ-LF-P
Monolithic Power Systems
$0.5421

MP20042DG-MG-LF-Z
Monolithic Power Systems
$1.5390

MP20042DG-DD-LF-Z
Monolithic Power Systems
$1.5390

MPQ20056GG-33-AEC1-P
Monolithic Power Systems
$0.4856

MP20042DG-ZS-LF-Z
Monolithic Power Systems
$1.6599

MP20042DG-DD-LF-P
Monolithic Power Systems
$0.5275
Welcome back, may I help you?