
* Images are for reference only
MC18FD331G-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MC18FD331G-F
- JLCPCB Part #
- C6224129
- Package
- 1812
- Description
- -55℃~+125℃ 2mm 330pF 4.5mm 500V ±2% 1812 Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.8318
200+
$6.7160
500+
$6.4922
1000+
$6.3810
Related Products

MC18FA331G-F
Cornell Dubilier Electronics
$14.8203

MC18FD431G-F
Cornell Dubilier Electronics
$19.0818

MC18FD301G-F
Cornell Dubilier Electronics
$16.8318

MC18FD121G-F
Cornell Dubilier Electronics
$14.1149

MC18FD131G-TF
Cornell Dubilier Electronics
$7.2040

MC18FA821J-F
Cornell Dubilier Electronics
$8.9321
Welcome back, may I help you?