
* Images are for reference only
IS43LD16128B-18BL
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS43LD16128B-18BL
- JLCPCB Part #
- C1352590
- Package
- TFBGA-134(10x11.5)
- Description
- -40℃~+85℃ 1.14V~1.3V 2Gbit 533MHz LPDDR2 SDRAM TFBGA-134(10x11.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 171
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.6176
200+
$4.4972
500+
$4.3393
1000+
$4.2603
Related Products

IS43LD16128B-18BLI
ISSI(Integrated Silicon Solution)
$10.3334

IS43LD16128C-18BLI
ISSI(Integrated Silicon Solution)
$20.0157

IS43LD16128B-25BL
ISSI(Integrated Silicon Solution)
$20.9889

IS43LD16640C-18BLI
ISSI(Integrated Silicon Solution)
$10.8860

IS43LD16128B-18BL-TR
ISSI(Integrated Silicon Solution)
$10.9650

IS43LD32640B-25BLI-TR
ISSI(Integrated Silicon Solution)
$11.8029
Welcome back, may I help you?