
* Images are for reference only
CYT4BB8CEBQ0AESGS
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- CYT4BB8CEBQ0AESGS
- JLCPCB Part #
- C6206586
- Package
- TEQFP-176(24x24)
- Description
- -40℃~+105℃ 100MHz、250MHz 148 2.7V~5.5V 256KB 32 Bit 4.0625MB 768KB ARM Cortex-M7、ARM Cortex-M0+ Built-in+External FLASH TEQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$42.0162
200+
$16.7657
400+
$16.2052
800+
$15.9289
Related Products
Welcome back, may I help you?