This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S6J334CJEESE20000

Extended
Manufacturer
Infineon Technologies
MFR.Part #
S6J334CJEESE20000
JLCPCB Part #
C20192364
Package
TEQFP-176(24x24)
Description
-40℃~+105℃ 112KB 150 2.0625MB 240MHz 3.5V~5.5V 32 Bit 544KB ARM Cortex-R5F Built-in FLASH TEQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 40

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $55.0743
200+ $21.9753
480+ $21.2408
1000+ $20.8784
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons