This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CY9BFD18SPMC-GK7FKCGE1

Extended
Manufacturer
Infineon Technologies
MFR.Part #
CY9BFD18SPMC-GK7FKCGE1
JLCPCB Part #
C6206532
Package
LQFP-144(20x20)
Description
-40℃~+85℃ 122 128KB 12bit 144MHz 1MB 2.7V~5.5V 32 Bit ARM Cortex-M3 Built-in FLASH LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991a2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $27.0424
200+ $10.7902
600+ $10.4305
1200+ $10.2514
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons