This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CY9BF118SPMC-GK7FKCGE1

Extended
Manufacturer
Infineon Technologies
MFR.Part #
CY9BF118SPMC-GK7FKCGE1
JLCPCB Part #
C6170420
Package
LQFP-144(20x20)
Description
-40℃~+85℃ 122 128KB 12bit 144MHz 1MB 2.7V~5.5V 32 Bit ARM Cortex-M3 Built-in FLASH Watchdog reset、Built-in general-purpose timer、Programmable watchdog、Calendar function LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991a2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 60

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $26.6913
180+ $10.6508
480+ $10.2947
1020+ $10.1191

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons