
* Images are for reference only
CY8C4126AZS-M445
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- CY8C4126AZS-M445
- JLCPCB Part #
- C6206380
- Package
- TQFP-64(10x10)
- Description
- -40℃~+105℃ 1.71V~5.5V 12bit 24MHz 32 Bit 51 64KB 8KB ARM Cortex-M0 Built-in FLASH TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.4083
200+
$5.7505
500+
$5.5572
1000+
$5.4621
Related Products
Welcome back, may I help you?