
* Images are for reference only
S6J3129HBCSE2000A
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- S6J3129HBCSE2000A
- JLCPCB Part #
- C20192312
- Package
- LQFP-144(20x20)
- Description
- -40℃~+105℃ 112 112KB 32 Bit 4.5V~5.5V 4MHz 72KB 768KB ARM Cortex-R5 Built-in FLASH LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A3
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.5006
200+
$10.9726
600+
$10.6065
1200+
$10.4250
Related Products
Welcome back, may I help you?