This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMVH630GTR471MLN0S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMVH630GTR471MLN0S
JLCPCB Part #
C1581607
Package
SMD,D16xL21.5mm
Description
-40℃~+125℃ 1.1A@100kHz 110mΩ@100kHz 16mm 22mm 470uF 5000hrs@125℃ 63V ±20% SMD,D16xL21.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9088
200+ $0.7394
400+ $0.7136
800+ $0.7007
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons