
* Images are for reference only
EC2SB-12D12S
Extended
- Manufacturer
- Cincon Electronics Co. LTD
- MFR.Part #
- EC2SB-12D12S
- JLCPCB Part #
- C6189713
- Package
- SMD-6P,25.4x25.4mm
- Description
- 1.5kV 10W 12V 2 416mA 87% 9V~18V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection SMD-6P,25.4x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$63.7288
200+
$25.4281
500+
$24.5789
1000+
$24.1584
Related Products
Welcome back, may I help you?