
EC3SB-12D12S
- Manufacturer
- MFR.Part #
- EC3SB-12D12S
- JLCPCB Part #
- C5631647
- Package
- SMD-6P,25.4x25.4mm
- Description
- 1.5kV 12V 15W 2 625mA 87% 9V~18V SMD-6P,25.4x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Package | SMD-6P,25.4x25.4mm | |
| Output Current(Max) | 625mA | |
| Conversion Efficiency | 87% | |
| Output Power | 15W | |
| Voltage - Supply | 9V~18V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection | |
| Output Voltage | 12V | |
| Number of Outputs | 2 |

* Images are for reference only
EC3SB-12D12S
Extended- Manufacturer
- MFR.Part #
- EC3SB-12D12S
- JLCPCB Part #
- C5631647
- Package
- SMD-6P,25.4x25.4mm
- Description
- 1.5kV 12V 15W 2 625mA 87% 9V~18V SMD-6P,25.4x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EC3SB-12D12S
Extended- Manufacturer
- MFR.Part #
- EC3SB-12D12S
- JLCPCB Part #
- C5631647
- Package
- SMD-6P,25.4x25.4mm
- Description
- 1.5kV 12V 15W 2 625mA 87% 9V~18V SMD-6P,25.4x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EC3SB-12D12S Specifications
EC3SB-12D12S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Package | SMD-6P,25.4x25.4mm | |
| Output Current(Max) | 625mA | |
| Conversion Efficiency | 87% | |
| Output Power | 15W | |
| Voltage - Supply | 9V~18V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection | |
| Output Voltage | 12V | |
| Number of Outputs | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EC3SB-12D12S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EC3SB-12D12S Documents
EC3SB-12D12S datasheets or manufacturer documentation.
Datasheet: EC3SB-12D12S Datasheet (PDF)
EC3SB-12D12S Schematic Symbol & PCB Footprint
The EC3SB-12D12S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.