This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RDC40-150K-RC

Extended
Manufacturer
Allied Components International
MFR.Part #
RDC40-150K-RC
JLCPCB Part #
C6171383
Package
Plugin,D=38.1mm
Description
15uH 27A 49A 6mΩ ±10% Plugin,D=38.1mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.4843
200+ $8.5732
500+ $8.2873
1000+ $8.1444
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons