
* Images are for reference only
CGS321T450V3C
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS321T450V3C
- JLCPCB Part #
- C6149373
- Package
- Bolt,D50.8xL79.38mm
- Description
- -10%~+50% -40℃~+85℃ 2.5A@120Hz 253mΩ@120Hz 320uF 450V 50.8mm 79.38mm Bolt,D50.8xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$116.2881
200+
$46.3998
500+
$44.8496
1000+
$44.0833
Related Products

CGS931T450V3C
Cornell Dubilier Electronics
$66.3460

CGS481T450V3C
Cornell Dubilier Electronics
$21.0980

CGS451T450V3C
Cornell Dubilier Electronics
$42.8283

CGS683U016V3C
Cornell Dubilier Electronics
$40.2119

E32D401HPS102MC79U
NCC(Nippon Chemi-Con)
$25.2228

CGS123U025R3C
Cornell Dubilier Electronics
$19.4817
Welcome back, may I help you?