
* Images are for reference only
PI6CG33801CZLIEX-13R
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI6CG33801CZLIEX-13R
- JLCPCB Part #
- C6147473
- Package
- TQFN-48(6x6)
- Description
- -40℃~+85℃ 100MHz 160fs 20ps 3.135V~3.465V 8 CMOS External HCSL I2C Not supported TQFN-48(6x6) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6376
200+
$3.4470
500+
$3.3314
1000+
$3.2753
Welcome back, may I help you?