This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PI6CG33401CZHIEX-13R

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
PI6CG33401CZHIEX-13R
JLCPCB Part #
C5845330
Package
TQFN-32(5x5)
Description
-40℃~+85℃ 100MHz 160fs 20ps 3.135V~3.465V 4 External HCSL LVCMOS Not supported TQFN-32(5x5) Clock Generators, PLLs, Frequency Synthesizers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.2883
200+ $2.5092
500+ $2.4258
1000+ $2.3840

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons