This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PE1605C4E6_R1_00001

Extended
Manufacturer
PANJIT International
MFR.Part #
PE1605C4E6_R1_00001
JLCPCB Part #
C6143102
Package
SOT-563
Description
-55℃~+150℃ 0.3pF、0.6pF 15V 1uA 5.5V 6.9V Bidirectional Four channels IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOT-563 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 134

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0672
200+ $0.0269
500+ $0.0259
1000+ $0.0256

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons