
* Images are for reference only
3.0SMCJ14A_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- 3.0SMCJ14A_R1_00001
- JLCPCB Part #
- C6078170
- Package
- SMC(DO-214AB)
- Description
- -55℃~+150℃ 129.4A@10/1000us 14V 17.9V 23.2V 3kW@10/1000us 3uA TVS SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 5600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9416
200+
$0.3764
500+
$0.3634
1000+
$0.3570
Welcome back, may I help you?