
* Images are for reference only
CGS213U016R3L
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS213U016R3L
- JLCPCB Part #
- C6139985
- Package
- Bolt,D34.93xL92.08mm
- Description
- -10%~+75% -40℃~+85℃ 16V 21000uF 34.93mm 37mΩ@120Hz 5.5A@120Hz 92.08mm Bolt,D34.93xL92.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$58.4767
200+
$23.3329
500+
$22.5539
1000+
$22.1685
Related Products

CGS553U016R3L
Cornell Dubilier Electronics
$28.0852

CGS243U016R3C
Cornell Dubilier Electronics
$38.8426

CGS672U050R3L
Cornell Dubilier Electronics
$21.8392

CGO223M016L
Cornell Dubilier Electronics
$34.3280

CGO103M035L
Cornell Dubilier Electronics
$33.9248

CGS492U050R3L
Cornell Dubilier Electronics
$19.7401
Welcome back, may I help you?