
* Images are for reference only
BC032-12-A-2-0200-0380-L-D
Extended
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BC032-12-A-2-0200-0380-L-D
- JLCPCB Part #
- C6514079
- Package
- SMD,P=1mm
- Description
- -40℃~+105℃ 1 12P 1A 1mm 250V Black Gold Phosphor Bronze Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5665
200+
$1.0244
500+
$0.9905
1000+
$0.9744
Related Products

BC032-19-A-2-0200-0380-L-D
Global Connector Technology
$4.3200

BC032-17-A-2-0200-0380-L-D
Global Connector Technology
$3.4344

BC032-10-A-2-0200-0380-L-D
Global Connector Technology
$2.1439

MW-45-03-G-D-130-065-A
Samtec
$47.3628

MW-07-03-G-D-226-065-P
Samtec
$10.0127

FTMH-104-02-L-DV-TR
Samtec
$4.1603
Welcome back, may I help you?