
* Images are for reference only
B0505XT-1WR3-TR
Extended
- Manufacturer
- --
- MFR.Part #
- B0505XT-1WR3-TR
- JLCPCB Part #
- C6127056
- Package
- SMD-5P,13.2x8.5mm
- Description
- 1 200mA 4.5V~5.5V 5V 82% SMD-5P,13.2x8.5mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8907
200+
$1.1544
500+
$1.1161
1000+
$1.0970
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?