
* Images are for reference only
861-13-014-10-002000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 861-13-014-10-002000
- JLCPCB Part #
- C3321989
- Package
- Plugin,P=1mm
- Description
- -55℃~+125℃ 1 14P 1mm 2.5mm 3A Beryllium copper Gold Round Hole Through Hole 插件,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 35
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.6181
200+
$7.5919
500+
$7.3253
1000+
$7.1936
Related Products

861-13-015-10-002000
Mill-Max Mfg. Corp.
$24.3045

861-13-010-10-002000
Mill-Max Mfg. Corp.
$19.3643

861-13-034-10-002000
Mill-Max Mfg. Corp.
$29.0135

SFM210-LPPE-D32-ST-BK
Sullins Connector Solutions
$12.8919

861-83-010-10-001101
Preci-Dip
$4.6239

SFM210-LPPE-S15-ST-BK
Sullins Connector Solutions
$3.8369
Welcome back, may I help you?